Part Details for ABGD311NUG by IDEC Corporation
Overview of ABGD311NUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABGD311NUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9137
|
Newark | 30Mm Mom 40Mm Mr 1No 1Nc Grn Rohs Compliant: Yes |Idec ABGD311NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6200 / $77.7900 | Buy Now |
DISTI #
ABGD311NUG-ND
|
DigiKey | 30MM MOM 40MM MR 1NO 1NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.2400 | Buy Now |
DISTI #
199-ABGD311NUG
|
Mouser Electronics | Pushbutton Switches 30mm Mom 40mm MR 1NO 1NC Grn | 0 |
|
$56.6100 / $65.3800 | Order Now |
DISTI #
71197530
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Full Shrd Mom Green | IDEC Corporation ABGD311NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8500 / $66.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5900 / $65.1000 | Buy Now |
DISTI #
000000000006276368
|
Sager | Pushbutton Switches 30mm Mom 40mm MR 1NO 1NC Grn Min Qty: 1 | 0 |
|
$57.1600 / $63.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.5900 / $65.1000 | Buy Now |