Part Details for ABGD311NUW by IDEC Corporation
Overview of ABGD311NUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABGD311NUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9140
|
Newark | 30Mm Mom 40Mm Mr 1No 1Nc Wht Rohs Compliant: Yes |Idec ABGD311NUW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0700 / $74.0800 | Buy Now |
DISTI #
ABGD311NUW-ND
|
DigiKey | 30MM MOM 40MM MR 1NO 1NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.3800 | Buy Now |
DISTI #
199-ABGD311NUW
|
Mouser Electronics | Pushbutton Switches 30mm Mom 40mm MR 1NO 1NC Wht | 0 |
|
$49.7500 / $65.3600 | Order Now |
DISTI #
71197533
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Full Shrd Mom White | IDEC Corporation ABGD311NUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5700 / $65.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.8200 / $63.3000 | Buy Now |
DISTI #
000000000006276371
|
Sager | Pushbutton Switches 30mm Mom 40mm MR 1NO 1NC Wht Min Qty: 1 | 0 |
|
$54.4300 / $60.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.8200 / $63.3000 | Buy Now |