Part Details for ABGK00160808471Y00 by Pulse Electronics Corporation
Overview of ABGK00160808471Y00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABGK00160808471Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8644
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse ABGK00160808471Y00 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
553-ABGK00160808471Y00TR-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 80000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0169 | Buy Now |
DISTI #
ABGK00160808471Y00
|
Avnet Americas | Ferrite Chip Bead 470Ohm 400mA 0.3Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: ABGK00160808471Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0188 | Buy Now |
DISTI #
673-ABGK160808471Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0175 / $0.0197 | Buy Now |
DISTI #
000000000006431601
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 20000 | 0 |
|
$0.0171 / $0.0176 | Buy Now |