There are no models available for this part yet.
Overview of ABGK00160808600Y00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABGK00160808600Y00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK8645
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse ABGK00160808600Y00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0220 | Buy Now | |
DISTI #
553-ABGK00160808600Y00TR-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 88000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0153 | Buy Now | |
DISTI #
ABGK00160808600Y00
|
Avnet Americas | Ferrite Chip Bead 60Ohm 700mA 60mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: ABGK00160808600Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0171 | Buy Now | |
DISTI #
673-ABGK160808600Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0150 / $0.0160 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0148 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0159 / $0.0188 | Buy Now | ||
DISTI #
000000000006431602
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 20000 | 0 |
|
$0.0155 / $0.0160 | Buy Now |