Part Details for ABJ1510609 by Panasonic Electronic Components
Overview of ABJ1510609 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABJ1510609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.6300 | Buy Now |
Part Details for ABJ1510609
ABJ1510609 CAD Models
ABJ1510609 Part Data Attributes
|
ABJ1510609
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ1510609
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.85mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 0.85 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.6 mm | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |