Filter Your Search
1 - 1 of 1 results
|
ABJ1510609
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 2A@125VAC | 2A@30VDC | 2 A | 125 V | 1.96 N | 600 µm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 850 µm | IP50 | NO | Silver (Ag) | SOLDER | 6 mm | 6.5 mm | 12.8 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Panasonic |