Part Details for ABK22S by DC Components Co Ltd
Overview of ABK22S by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABK22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABK22S-DC
|
TME | Bridge rectifier: single-phase, 20V, If: 2A, Ifsm: 40A, ABS, SMT Min Qty: 1 | 0 |
|
$0.0770 / $0.5100 | RFQ |