Part Details for ABL6TS04J by Schneider Electric
Overview of ABL6TS04J by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABL6TS04J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9348
|
Newark | Transformer, 40Va, 1 X 12V, Power Rating:40Va, Secondary Voltages:12V, Current Rating:-, Isolation Transformer Primary Voltages:1 X 230V, 1 X 400V, Plug Type:-, Product Range:Abl 6Ts Series, Svhc:No Svhc (15-Jan-2018), Primary Rohs Compliant: Yes |Schneider Electric ABL6TS04J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.7500 / $132.6000 | Buy Now |
DISTI #
2070177
|
element14 Asia-Pacific | TRANSFORMER, 40VA, 1 X 12V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$120.4769 | Buy Now |
DISTI #
2070177
|
Farnell | TRANSFORMER, 40VA, 1 X 12V RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$114.3603 / $127.7335 | Buy Now |
Part Details for ABL6TS04J
ABL6TS04J CAD Models
ABL6TS04J Part Data Attributes:
|
ABL6TS04J
Schneider Electric
Buy Now
|
Compare Parts:
ABL6TS04J
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |