Part Details for ABL6TS63B by Schneider Electric
Overview of ABL6TS63B by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABL6TS63B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9371
|
Newark | Transformer, 630Va, 1 X 24V, Power Rating:630Va, Secondary Voltages:24V, Current Rating:-, Isolation Transformer Primary Voltages:1 X 230V, 1 X 400V, Plug Type:-, Product Range:Abl 6Ts Series, Svhc:No Svhc (15-Jan-2018), Primary Rohs Compliant: Yes |Schneider Electric ABL6TS63B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.2400 / $273.4800 | Buy Now |
DISTI #
ABL6TS63B
|
TME | Transformer: mains, 630VA, 230VAC,400VAC, 24V, screw type, IP00 Min Qty: 1 | 1 |
|
$271.5200 / $308.3700 | Buy Now |
Part Details for ABL6TS63B
ABL6TS63B CAD Models
ABL6TS63B Part Data Attributes
|
ABL6TS63B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABL6TS63B
Schneider Electric
Constant Voltage Transformer, 400V In Max, 24V Out, 630VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 147 mm | |
Input Voltage-Max | 400 V | |
Length | 150 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.063 kHz | |
Operating Frequency-Min | 0.047 kHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 24 V | |
Output Voltage-Max | 24 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 630 VA | |
Width | 138 mm |