Part Details for ABLJO-120.000MHZ-T by Abracon Corporation
Overview of ABLJO-120.000MHZ-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLJO-120.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6364
|
Newark | Crystal, Low Noise, 120 Mhz, Smd, Full Reel, Product Range:Abljo Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:120Mhz, No. Of Pins:6Pins, Oscillator Mounting:Smd, Phase Noise Typ:-155Dbc/Hz Rohs Compliant: Yes |Abracon ABLJO-120.000MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7500 / $7.3200 | Buy Now |
DISTI #
ABLJO-120.000MHZ-T-ND
|
DigiKey | XTAL OSC XO 120.0000MHZ LVCMOS Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABLJO-120.000MHZ-T
|
Avnet Americas | Oscillator, Crystal, 120 MHz, ± 25ppm, SMD, 6 Pins, ABLJO Series - Tape and Reel (Alt: ABLJO-120.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Low Jitter Crystal Oscillator - 120.000MHZ ±25ppm - 3.3VDC - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$7.2600 / $20.4100 | Buy Now |
Part Details for ABLJO-120.000MHZ-T
ABLJO-120.000MHZ-T CAD Models
ABLJO-120.000MHZ-T Part Data Attributes
|
ABLJO-120.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-120.000MHZ-T
Abracon Corporation
XTAL OSC XO 120.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |