-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 120.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0281
|
Newark | Oscillator, 120Mhz, 14.3 X 8.7Mm, Lvcmos, Frequency Nom:120Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 14.3Mm X 8.7Mm, Supply Voltage Nom:3.3V, Product Range:Abljo Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLJO-120.000MHZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0300 / $39.5100 | Buy Now |
DISTI #
535-11436-ND
|
DigiKey | XTAL OSC XO 120.0000MHZ LVCMOS Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0770 | Buy Now |
DISTI #
ABLJO-120.000MHZ
|
Avnet Americas | Oscillator, 120 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, LVCMOS, 3.3 V, ABLJO Series - Bulk (Alt: ABLJO-120.000MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9140 / $36.1500 | Buy Now |
DISTI #
815-ABLJO-120M
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 120.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$28.3400 / $34.4300 | Order Now |
DISTI #
74278892
|
RS | Oscillator, low jitter crystal, 14.3 x 8.7 x 5.5 mm, fixed frequency, 120.000MH | Abracon ABLJO-120.000MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$30.1300 | Buy Now |
|
Onlinecomponents.com | Low Jitter Crystal Oscillator - 120.000MHZ ±25ppm - 3.3VDC - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$21.2200 / $42.4200 | Buy Now |
DISTI #
ABLJO-120.000MHZ
|
Avnet Abacus | Oscillator, 120 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, LVCMOS, 3.3 V, ABLJO Series (Alt: ABLJO-120.000MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLJO-120.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-120.000MHZ
Abracon Corporation
XTAL OSC XO 120.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |