Part Details for ABLJO-125.000MHZ-T2 by Abracon Corporation
Overview of ABLJO-125.000MHZ-T2 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLJO-125.000MHZ-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7500
|
Newark | Xtal Osc Xo 125.0000Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLJO-125.000MHZ-T2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5400 / $10.0400 | Buy Now |
DISTI #
ABLJO-125.000MHZ-T2-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVCMOS Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABLJO-125.000MHZ-T2
|
Avnet Americas | SMD Crystal Oscillator 125MHz 3.3V 6-Pin SMT T/R - Tape and Reel (Alt: ABLJO-125.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Low Jitter Crystal Oscillator - 125.000MHZ ±25ppm - 3.3VDC - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$8.8800 / $18.4900 | Buy Now |
DISTI #
ABLJO-125.000MHZ-T2
|
Avnet Americas | SMD Crystal Oscillator 125MHz 3.3V 6-Pin SMT T/R - Tape and Reel (Alt: ABLJO-125.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABLJO-125.000MHZ-T2
|
Avnet Americas | SMD Crystal Oscillator 125MHz 3.3V 6-Pin SMT T/R - Tape and Reel (Alt: ABLJO-125.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ABLJO-125.000MHZ-T2
ABLJO-125.000MHZ-T2 CAD Models
ABLJO-125.000MHZ-T2 Part Data Attributes
|
ABLJO-125.000MHZ-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-125.000MHZ-T2
Abracon Corporation
XTAL OSC XO 125.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |