Part Details for ABLJO-200.000MHZ-T by Abracon Corporation
Overview of ABLJO-200.000MHZ-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLJO-200.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6369
|
Newark | Osc, 200Mhz, 14.3 X 8.7Mm, Lvcmos, Frequency Nom:200Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 14.3Mm X 8.7Mm, Supply Voltage Nom:3.3V, Product Range:Abljo Series, Operating Temperature Min:-40°C, Frequency:200Mhz Rohs Compliant: Yes |Abracon ABLJO-200.000MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.3300 / $20.9500 | Buy Now |
DISTI #
ABLJO-200.000MHZ-T-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVCMOS Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.5030 | Buy Now |
DISTI #
ABLJO-200.000MHZ-T
|
Avnet Americas | Oscillator, 200 MHz, ± 25ppm, SMD, 14.3mm x 8.7mm, 6 Pins, LVCMOS, 3.3 V, ABLJO Series - Tape and Reel (Alt: ABLJO-200.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$21.7616 / $24.3600 | Buy Now |
DISTI #
815-ABLJO-200MT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 200.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$20.5000 | Order Now |
DISTI #
74278899
|
RS | Oscillator, low jitter crystal, 14.3 x 8.7 x 5.5 mm, fixed frequency, 200.000MH | Abracon ABLJO-200.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$20.3000 | Buy Now |
|
Onlinecomponents.com | Low Jitter Crystal Oscillator - 200.000MHZ ±25ppm - 3.3VDC - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$20.5800 / $60.4100 | Buy Now |
DISTI #
ABLJO-200.000MHZ-T
|
Avnet Abacus | Oscillator, 200 MHz, � 25ppm, SMD, 14.3mm x 8.7mm, 6 Pins, LVCMOS, 3.3 V, ABLJO Series - Tape and Reel (Alt: ABLJO-200.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABLJO-200.000MHZ-T
ABLJO-200.000MHZ-T CAD Models
ABLJO-200.000MHZ-T Part Data Attributes:
|
ABLJO-200.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-200.000MHZ-T
Abracon Corporation
XTAL OSC XO 200.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |