-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 80.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7583
|
Newark | Xtal Osc Xo 80.0000Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ABLNO-80.000MHZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2800 / $24.5300 | Buy Now |
DISTI #
535-12343-ND
|
DigiKey | XTAL OSC XO 80.0000MHZ LVCMOS Min Qty: 1 Lead time: 13 Weeks Container: Strip |
60 In Stock |
|
$16.4024 / $18.9300 | Buy Now |
DISTI #
ABLNO-80.000MHZ
|
Avnet Americas | Controlled Oscillator 80MHz VCXO 4-Pin SMD T/R - Bulk (Alt: ABLNO-80.000MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5072 / $24.3600 | Buy Now |
DISTI #
815-ABLNO-80
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 80.0000MHZ LVCMOS RoHS: Compliant | 25 |
|
$14.5000 / $23.2000 | Buy Now |
DISTI #
74278939
|
RS | Oscillator, Ultra-Low Noise XO/VCXO, 9.2 x 14.8 x 5.5mm, fixed clock, 80.000MHz | Abracon ABLNO-80.000MHz RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$20.3000 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 80.000 MHZ (+/-) 12ppm - Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C RoHS: Compliant | 0 |
|
$13.4000 / $28.5900 | Buy Now |
DISTI #
ABLNO-80.000MHZ
|
Avnet Americas | Controlled Oscillator 80MHz VCXO 4-Pin SMD T/R - Bulk (Alt: ABLNO-80.000MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5072 / $24.3600 | Buy Now |
DISTI #
ABLNO-80.000MHZ
|
Avnet Abacus | Controlled Oscillator 80MHz VCXO 4-Pin SMD T/R (Alt: ABLNO-80.000MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLNO-80.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLNO-80.000MHZ
Abracon Corporation
XTAL OSC XO 80.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Oscillator Type | LVCMOS |