Part Details for ABLNO-96.000MHZ-T2 by Abracon Corporation
Overview of ABLNO-96.000MHZ-T2 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ABLNO-96.000MHZ-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7594
|
Newark | Xtal Osc Xo 96.0000Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLNO-96.000MHZ-T2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.8200 / $11.5500 | Buy Now |
DISTI #
ABLNO-96.000MHZ-T2-ND
|
DigiKey | XTAL OSC XO 96.0000MHZ LVCMOS Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABLNO-96.000MHZ-T2
|
Avnet Americas | Controlled Oscillator 96MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-96.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Crystal Oscillator - 96.000 MHZ (+/-) 12ppm - Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$10.2100 / $21.2800 | Buy Now |
DISTI #
ABLNO-96.000MHZ-T2
|
Avnet Americas | Controlled Oscillator 96MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-96.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABLNO-96.000MHZ-T2
|
Avnet Americas | Controlled Oscillator 96MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-96.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ABLNO-96.000MHZ-T2
ABLNO-96.000MHZ-T2 CAD Models
ABLNO-96.000MHZ-T2 Part Data Attributes
|
ABLNO-96.000MHZ-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLNO-96.000MHZ-T2
Abracon Corporation
XTAL OSC XO 96.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 18% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 96 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.35,200 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |