-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 96.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7592
|
Newark | Xtal Osc Xo 96.0000Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ABLNO-96.000MHZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 / $24.8400 | Buy Now |
DISTI #
535-12346-ND
|
DigiKey | XTAL OSC XO 96.0000MHZ LVCMOS Min Qty: 25 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$23.2604 | Buy Now |
DISTI #
ABLNO-96.000MHZ
|
Avnet Americas | Controlled Oscillator 96MHz VCXO 4-Pin SMD T/R - Bulk (Alt: ABLNO-96.000MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6010 / $24.6750 | Buy Now |
DISTI #
815-ABLNO-96
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 96.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$18.6800 / $26.4200 | Order Now |
DISTI #
74278944
|
RS | Oscillator, Ultra-Low Noise XO/VCXO, 9.2 x 14.8 x 5.5mm, fixed clock, 96.000MHz | Abracon ABLNO-96.000MHz RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$20.5700 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 96.000 MHZ (+/-) 12ppm - Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C RoHS: Compliant | 0 |
|
$13.5000 / $28.9600 | Buy Now |
DISTI #
ABLNO-96.000MHZ
|
Avnet Americas | Controlled Oscillator 96MHz VCXO 4-Pin SMD T/R - Bulk (Alt: ABLNO-96.000MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6010 / $24.6750 | Buy Now |
DISTI #
ABLNO-96.000MHZ
|
Avnet Americas | Controlled Oscillator 96MHz VCXO 4-Pin SMD T/R - Bulk (Alt: ABLNO-96.000MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6010 / $24.6750 | Buy Now |
DISTI #
ABLNO-96.000MHZ
|
Avnet Abacus | Controlled Oscillator 96MHz VCXO 4-Pin SMD T/R (Alt: ABLNO-96.000MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLNO-96.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLNO-96.000MHZ
Abracon Corporation
XTAL OSC XO 96.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Oscillator Type | LVCMOS |