-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 20.000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14391-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$0.3545 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-20.000MHZ-18-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-20.000MHZ-18-D2Y-T
Abracon Corporation
CRYSTAL 20.000MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ABRACON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for ABM8-20.000MHZ-18-D2Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8-20.000MHZ-18-D2Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532200F23GDT | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8-20.000MHZ-18-D2Y-T vs HG532200F23GDT |
407F23D020M000 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | CTS Corporation | ABM8-20.000MHZ-18-D2Y-T vs 407F23D020M000 |
407F24D020M000 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | CTS Corporation | ABM8-20.000MHZ-18-D2Y-T vs 407F24D020M000 |
HG532200F23IDT | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8-20.000MHZ-18-D2Y-T vs HG532200F23IDT |
407F27D020M000 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | CTS Corporation | ABM8-20.000MHZ-18-D2Y-T vs 407F27D020M000 |