-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7882
|
Newark | Crystal, Ceramic Glass Seal, 25.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C, 3.2 X 2.5 X 1.0Mm Rohs Compliant: Yes |Abracon ABM8G-25.000MHZ-18-D2Y-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
37T9995
|
Newark | Crystal 25.0000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABM8G-25.000MHZ-18-D2Y-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
535-14129-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6414 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
DISTI #
ABM8G-25.000MHZ-18
|
Avnet Americas | Crystal 25MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM8G-25.000MHZ-18) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
815-ABM8G2518D2YT3
|
Mouser Electronics | Crystals CRYSTAL 25.0000MHZ 18PF SMD RoHS: Compliant | 19109 |
|
$0.2820 / $0.5700 | Buy Now |
|
Future Electronics | ABM8G Series 25 MHz 18pF ±20ppm 60 Ohm Crystal SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2530 / $0.5567 | Buy Now |
DISTI #
ABM8G-25.000MHZ-18
|
Avnet Americas | Crystal 25MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM8G-25.000MHZ-18) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
ABM8G-25.000MHZ-18
|
Avnet Americas | Crystal 25MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM8G-25.000MHZ-18) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
SMC-ABM8G-25.000MHZ-18-D2Y-T3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1144 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy