Filter Your Search
1 - 1 of 1 results
|
ABM8G-25.000MHZ-18-D-2-Y-T3
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 18 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON |