Part Details for ABNQ00100505100Y00 by Pulse Electronics Corporation
Overview of ABNQ00100505100Y00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABNQ00100505100Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ABNQ00100505100Y00TR-ND
|
DigiKey | FERRITE BEAD 10 OHM 0402 1LN Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABNQ00100505100Y00
|
Avnet Americas | Ferrite Chip Bead 10Ohm 500mA 0.1Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: ABNQ00100505100Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-ABNQ100505100Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0140 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0140 / $0.0294 | Buy Now |
DISTI #
ABNQ00100505100Y00
|
Avnet Americas | Ferrite Chip Bead 10Ohm 500mA 0.1Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: ABNQ00100505100Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006431612
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz | 0 |
|
Buy Now |