Part Details for ABNTC-0402-103J-3950F-T by Abracon Corporation
Overview of ABNTC-0402-103J-3950F-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103JX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for ABNTC-0402-103J-3950F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7637
|
Newark | Thermistor Ntc 10Kohm 3950K 0402 - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABNTC-0402-103J-3950F-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0630 | Buy Now |
DISTI #
ABNTC-0402-103J-3950F-T-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3950K 0402 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABNTC-0402-103J-39
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0402 T/R - Tape and Reel (Alt: ABNTC-0402-103J-39) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0397 / $0.0516 | Buy Now |
Part Details for ABNTC-0402-103J-3950F-T
ABNTC-0402-103J-3950F-T CAD Models
ABNTC-0402-103J-3950F-T Part Data Attributes
|
ABNTC-0402-103J-3950F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABNTC-0402-103J-3950F-T
Abracon Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e3 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | TIN OVER NICKEL |