There are no models available for this part yet.
Overview of ABNTC-0402-151J-3380F-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E151JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GQM2195G2E151JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for ABNTC-0402-151J-3380F-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W7641
|
Newark | Thermistor Ntc 150Ohm 3380K 0402 - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABNTC-0402-151J-3380F-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0630 | Buy Now | |
DISTI #
ABNTC-0402-151J-33
|
Avnet Americas | Thermistor NTC 150Ohm 5% 2-Pin 0402 T/R - Tape and Reel (Alt: ABNTC-0402-151J-33) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0397 / $0.0516 | Buy Now |
CAD Models for ABNTC-0402-151J-3380F-T by Abracon Corporation
Part Data Attributes for ABNTC-0402-151J-3380F-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
ABRACON
|
JESD-609 Code
|
e3
|
Resistor Type
|
NTC THERMISTOR
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|