Part Details for ABNTC-0402-473J-4100F-T by Abracon Corporation
Overview of ABNTC-0402-473J-4100F-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABNTC-0402-473J-4100F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12859-1-ND
|
DigiKey | THERMISTOR NTC 47KOHM 4100K 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 | Buy Now |
DISTI #
ABNTC-0402-473J-41
|
Avnet Americas | Thermistor NTC 47KOhm 5% 2-Pin 0402 T/R - Tape and Reel (Alt: ABNTC-0402-473J-41) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for ABNTC-0402-473J-4100F-T
ABNTC-0402-473J-4100F-T CAD Models
ABNTC-0402-473J-4100F-T Part Data Attributes
|
ABNTC-0402-473J-4100F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABNTC-0402-473J-4100F-T
Abracon Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e3 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | TIN OVER NICKEL |