Part Details for ABNTC-0402-503J-4100F-T by Abracon Corporation
Overview of ABNTC-0402-503J-4100F-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABNTC-0402-503J-4100F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7659
|
Newark | Thermistor Ntc 50Kohm 4100K 0402 - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABNTC-0402-503J-4100F-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0630 | Buy Now |
DISTI #
ABNTC-0402-503J-4100F-T-ND
|
DigiKey | THERMISTOR NTC 50KOHM 4100K 0402 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABNTC-0402-503J-41
|
Avnet Americas | Thermistor NTC 50KOhm 5% 2-Pin 0402 T/R - Tape and Reel (Alt: ABNTC-0402-503J-41) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0397 / $0.0516 | Buy Now |
Part Details for ABNTC-0402-503J-4100F-T
ABNTC-0402-503J-4100F-T CAD Models
ABNTC-0402-503J-4100F-T Part Data Attributes
|
ABNTC-0402-503J-4100F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABNTC-0402-503J-4100F-T
Abracon Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e3 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | TIN OVER NICKEL |