Part Details for ABNTC-0402-681J-3450F-T by Abracon Corporation
Overview of ABNTC-0402-681J-3450F-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABNTC-0402-681J-3450F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7660
|
Newark | Thermistor Ntc 680Ohm 3450K 0402 - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABNTC-0402-681J-3450F-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0630 | Buy Now |
DISTI #
ABNTC-0402-681J-34
|
Avnet Americas | Thermistor NTC 680Ohm 5% 2-Pin 0402 T/R - Tape and Reel (Alt: ABNTC-0402-681J-34) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0397 / $0.0516 | Buy Now |
Part Details for ABNTC-0402-681J-3450F-T
ABNTC-0402-681J-3450F-T CAD Models
ABNTC-0402-681J-3450F-T Part Data Attributes
|
ABNTC-0402-681J-3450F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABNTC-0402-681J-3450F-T
Abracon Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | ABNTC-0402 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |