Part Details for ABNTC-0603-222J-3950F-T by Abracon Corporation
Overview of ABNTC-0603-222J-3950F-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABNTC-0603-222J-3950F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0611 / $0.0748 | Buy Now |
DISTI #
ABNTC-0603-222J-3950F-T
|
Avnet Abacus | Thermistor NTC 2.2KOhm 5% 2-Pin 0603 T/R - Tape and Reel (Alt: ABNTC-0603-222J-3950F-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABNTC-0603-222J-3950F-T
ABNTC-0603-222J-3950F-T CAD Models
ABNTC-0603-222J-3950F-T Part Data Attributes
|
ABNTC-0603-222J-3950F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABNTC-0603-222J-3950F-T
Abracon Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e3 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |