Part Details for ABNTC-0603-473J-4150F-T by Abracon Corporation
Overview of ABNTC-0603-473J-4150F-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
DM5473J/B | Rochester Electronics | DM5473 - Dual Master-Slave J-K Flip-Flops With Clear and Complementary Outputs |
Price & Stock for ABNTC-0603-473J-4150F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7686
|
Newark | Thermistor Ntc 47Kohm 4150K 0603/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABNTC-0603-473J-4150F-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1200 | Buy Now |
DISTI #
535-12849-1-ND
|
DigiKey | THERMISTOR NTC 47KOHM 4150K 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0876 / $0.2100 | Buy Now |
DISTI #
ABNTC-0603-473J-41
|
Avnet Americas | Thermistor NTC 47KOhm 5% 2-Pin 0603 T/R - Tape and Reel (Alt: ABNTC-0603-473J-41) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 / $0.0724 | Buy Now |
DISTI #
815-NTC603473J4150FT
|
Mouser Electronics | NTC Thermistors THERMISTOR NTC 47KOHM 4150K 0603 RoHS: Compliant | 3400 |
|
$0.0760 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0611 / $0.0748 | Buy Now |
Part Details for ABNTC-0603-473J-4150F-T
ABNTC-0603-473J-4150F-T CAD Models
ABNTC-0603-473J-4150F-T Part Data Attributes
|
ABNTC-0603-473J-4150F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABNTC-0603-473J-4150F-T
Abracon Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e3 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | TIN OVER NICKEL |