Part Details for ABNTC-0805-101J-3380F-T by Abracon Corporation
Overview of ABNTC-0805-101J-3380F-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Price & Stock for ABNTC-0805-101J-3380F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABNTC-0805-101J-33
|
Avnet Americas | Thermistor NTC 100Ohm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: ABNTC-0805-101J-33) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for ABNTC-0805-101J-3380F-T
ABNTC-0805-101J-3380F-T CAD Models
ABNTC-0805-101J-3380F-T Part Data Attributes
|
ABNTC-0805-101J-3380F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABNTC-0805-101J-3380F-T
Abracon Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | ABNTC-0805 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |