ABNTC-0805-682J-3950F-T
Abracon Corporation
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC

Overview of ABNTC-0805-682J-3950F-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Industrial Automation Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
GCM32D5C3A682JX01L Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
GCM32D5C3A682JX01K Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
0805CS-020XJLB Coilcraft Inc General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT

Price & Stock for ABNTC-0805-682J-3950F-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ABNTC-0805-682J-3950F-T
Avnet Abacus Thermistor NTC 6.8KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: ABNTC-0805-682J-3950F-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel Abacus - 0
Buy Now

CAD Models for ABNTC-0805-682J-3950F-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABNTC-0805-682J-3950F-T by Abracon Corporation

ABNTC-0805-682J-3950F-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
ABRACON
JESD-609 Code
e3
Resistor Type
NTC THERMISTOR
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. ABNTC-0805-682J-3950F-T
    Abracon Corporation
    RESISTOR, TEMPERATURE DEPENDENT, NTC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABNTC-0805-682J-3950F-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABNTC-0805-682J-3950F-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABNTC-0805-682J-3950F-T would you like to use for your alert(s)?
  • Please alert me when ABNTC-0805-682J-3950F-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABNTC-0805-682J-3950F-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABNTC-0805-682J-3950F-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABNTC-0805-682J-3950F-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABNTC-0805-682J-3950F-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABNTC-0805-682J-3950F-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: