Part Details for ABP2016 by FIBOX
Overview of ABP2016 by FIBOX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABP2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9118
|
Newark | Back Panel, 18.9" X 14.9", Painted Steel, Panel Type:Back Panel, Panel Material:Steel, Body Color:-, For Use With:Fibox Ar20168 Series Enclosures, External Height - Metric:480Mm, External Width - Metric:380Mm, Product Range:- Rohs Compliant: Yes |Fibox ABP2016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6200 / $121.6000 | Buy Now |
DISTI #
4833-ABP2016-ND
|
DigiKey | 20X16 PA" STEEL BACK PNL Min Qty: 1 Lead time: 1 Weeks Container: Box |
5 In Stock |
|
$75.2704 / $87.6300 | Buy Now |
|
Onlinecomponents.com | Painted Steel Back Panel for ARCA JIC 20 x 16 enclosure RoHS: Compliant |
3 In Stock |
|
$64.5400 / $80.5400 | Buy Now |
DISTI #
66772744
|
Verical | ABP2016 Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 2 |
|
$87.1260 / $104.7020 | Buy Now |
|
Master Electronics | Painted Steel Back Panel for ARCA JIC 20 x 16 enclosure RoHS: Compliant |
3 In Stock |
|
$64.5400 / $80.5400 | Buy Now |