Part Details for ABP2DDAN005NDAA5XX by Honeywell Microelectronics & Precision Sensors
Overview of ABP2DDAN005NDAA5XX by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABP2DDAN005NDAA5XX
ABP2DDAN005NDAA5XX CAD Models
ABP2DDAN005NDAA5XX Part Data Attributes
|
ABP2DDAN005NDAA5XX
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
ABP2DDAN005NDAA5XX
Honeywell Microelectronics & Precision Sensors
Piezoresistive Sensor, Differential, -.18Psi Min, 0.18Psi Max, 0.25%, Rectangular, Through Hole Mount, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 3 MM and Port Height = 5 MM | |
Body Breadth | 9.1 mm | |
Body Length or Diameter | 11 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 0.000211 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.18 Psi | |
Pressure Range-Min | -0.18 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |