ABP2LANT001BA2A3BB
Description: Piezoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount,

Overview of ABP2LANT001BA2A3BB by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ABP2LANT001BA2A3BB by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 61AJ4715
Newark Abp2Lnnt001Ba2A3Xx Sensor On Evaluation |Honeywell ABP2LANT001BA2A3BB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $88.6500
  • 25 $84.6000
  • 50 $82.3500
  • 100 $79.6500
  • 250 $76.9500
$76.9500 / $88.6500 Buy Now
DISTI # 480-ABP2LANT001BA2A3BB-ND
DigiKey SENSOR 14.5PSIA 0.07" 14BIT 6SMT Min Qty: 1 Lead time: 13 Weeks Container: Box 14
In Stock
  • 1 $47.5200
  • 5 $40.0780
  • 10 $37.2470
  • 30 $33.1653
  • 50 $31.4238
  • 100 $30.8760
$30.8760 / $47.5200 Buy Now
DISTI # 785-P2LANT001BA2A3BB
Mouser Electronics Board Mount Pressure Sensors ABP2LNNT001BA2A3XX SENSOR ON EVALUATION RoHS: Compliant 16
  • 1 $61.4700
  • 10 $55.0700
  • 50 $54.7200
  • 100 $54.0100
$54.0100 / $61.4700 Buy Now
Onlinecomponents.com PCB Mount Pressure Sensor - 1 bar - Absolute - I2C - 3 Volt - Single Barbed Port - Liquid Media - Leadless SMT RoHS: Compliant 0
  • 1 $79.2200
  • 5 $70.4400
  • 10 $68.2700
  • 30 $62.4800
  • 50 $61.5400
  • 100 $60.6200
  • 250 $58.3300
$58.3300 / $79.2200 Buy Now
Master Electronics PCB Mount Pressure Sensor - 1 bar - Absolute - I2C - 3 Volt - Single Barbed Port - Liquid Media - Leadless SMT RoHS: Compliant 0
  • 1 $79.2200
  • 5 $70.4400
  • 10 $68.2700
  • 30 $62.4800
  • 50 $61.5400
  • 100 $60.6200
  • 250 $58.3300
$58.3300 / $79.2200 Buy Now

CAD Models for ABP2LANT001BA2A3BB by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABP2LANT001BA2A3BB by Honeywell Sensing and Control

ABP2LANT001BA2A3BB
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Accuracy-Max (%)
0.25%
Additional Feature
Port Diameter = 2.7 MM and Port Height = 7 MM
Body Breadth
7.2 mm
Body Height
3.59 mm
Body Length or Diameter
8.2 mm
Housing
PLASTIC
Mounting Feature
SURFACE MOUNT
Number of Bits
14
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Output Interface Type
I2C INTERFACE
Output Range
0.66-2.64V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
BARBED
Pressure Range-Max
14.5 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. ABP2LANT001BA2A3BB
    Honeywell Sensing and Control
    Piezoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABP2LANT001BA2A3BB by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABP2LANT001BA2A3BB by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of ABP2LANT001BA2A3BB would you like to use for your alert(s)?
  • Please alert me when ABP2LANT001BA2A3BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABP2LANT001BA2A3BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABP2LANT001BA2A3BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABP2LANT001BA2A3BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABP2LANT001BA2A3BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABP2LANT001BA2A3BB by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: