Part Details for ABP2LANT001BAAA5XX by Honeywell Sensing and Control
Overview of ABP2LANT001BAAA5XX by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABP2LANT001BAAA5XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ9322
|
Newark | Pressure Sensor, 1Bar, Absolute, Analog, Operating Pressure Max:1Bar, Sensor Output Type:Analogue, Pressure Measurement Type:Absolute, Voltage Rating:5Vdc, Port Style:Single Axial Barbed, Supply Current:43.8Na Rohs Compliant: Yes |Honeywell ABP2LANT001BAAA5XX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$9.1700 | Buy Now |
DISTI #
480-ABP2LANT001BAAA5XX-ND
|
DigiKey | SENSOR 14.5PSIA 0.108" 4.5V 6SMT Min Qty: 1 Lead time: 26 Weeks Container: Box |
56 In Stock |
|
$16.7400 / $27.6200 | Buy Now |
DISTI #
785-P2LANT001BAAA5XX
|
Mouser Electronics | Board Mount Pressure Sensors ABP LL AN 1BarA with silicone gel Analog RoHS: Compliant | 80 |
|
$16.7400 / $23.5600 | Buy Now |
DISTI #
72385085
|
RS | Board Mount Pressure Sensor,5V, Leadless SMT pkg, Single axial barbed, ABP2 Serie | Honeywell ABP2LANT001BAAA5XX RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1400 / $25.9600 | RFQ |
|
Onlinecomponents.com | PCB Mount Pressure Sensor - 1 bar - Absolute - Analog - 5 Volt - Single Barbed Port - Liquid Media - Leadless SMT RoHS: Compliant | 0 |
|
$18.8000 / $27.4000 | Buy Now |
DISTI #
59415115
|
Verical | ABP2, Leadless SMT package, Single axial barbed plastic port, Food grade silicone gel, 0 to 1 bar absolute pressure range, Analog output, 10% to 90% transfer function, 5V supply voltage RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 38 |
|
$4.1130 / $4.1490 | Buy Now |
DISTI #
71321297
|
Verical | ABP2, Leadless SMT package, Single axial barbed plastic port, Food grade silicone gel, 0 to 1 bar absolute pressure range, Analog output, 10% to 90% transfer function, 5V supply voltage RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 28 |
|
$13.3536 / $14.0000 | Buy Now |
DISTI #
C1S315200665527
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 38 |
|
$8.7500 | Buy Now |
|
Master Electronics | PCB Mount Pressure Sensor - 1 bar - Absolute - Analog - 5 Volt - Single Barbed Port - Liquid Media - Leadless SMT RoHS: Compliant | 0 |
|
$18.8000 / $27.4000 | Buy Now |