There are no models available for this part yet.
Overview of ABP2LANT001PG2A3BB by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ABP2LANT001PG2A3BB by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ4718
|
Newark | Abp2Lant001Pg2A3Xx Sensor On Evaluation |Honeywell ABP2LANT001PG2A3BB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9500 / $88.6500 | Buy Now | |
DISTI #
480-ABP2LANT001PG2A3BB-ND
|
DigiKey | SENSOR 1PSIG 0.07" 14BIT 6SMT Min Qty: 1 Lead time: 13 Weeks Container: Box |
17 In Stock |
|
$38.6700 / $58.0200 | Buy Now | |
DISTI #
785-P2LANT001PG2A3BB
|
Mouser Electronics | Board Mount Pressure Sensors ABP2LANT001PG2A3XX SENSOR ON EVALUATION RoHS: Compliant | 9 |
|
$55.2800 / $64.7500 | Buy Now | |
Onlinecomponents.com | PCB Mount Pressure Sensor - 1 psi - Guage - I2C - 3 Volt - Single Barbed Port - Liquid Media - Leadless SMT RoHS: Compliant | 0 |
|
$58.3300 / $79.2200 | Buy Now | ||
Master Electronics | PCB Mount Pressure Sensor - 1 psi - Guage - I2C - 3 Volt - Single Barbed Port - Liquid Media - Leadless SMT RoHS: Compliant | 0 |
|
$58.3300 / $79.2200 | Buy Now |
CAD Models for ABP2LANT001PG2A3BB by Honeywell Sensing and Control
Part Data Attributes for ABP2LANT001PG2A3BB by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
Port Diameter = 2.7 MM and Port Height = 7 MM
|
Body Breadth
|
7.2 mm
|
Body Height
|
3.59 mm
|
Body Length or Diameter
|
8.2 mm
|
Housing
|
PLASTIC
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
14
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
I2C INTERFACE
|
Output Range
|
0.66-2.64V
|
Output Type
|
DIGITAL VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
1 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|