There are no models available for this part yet.
Overview of ABP2LANT015PAAA5XX by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABP2LANT015PAAA5XX by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ3804
|
Newark | "abp2, 15Psi, Abs, Smtl, Sp, Ana, 5V Rohs Compliant: Yes |Honeywell ABP2LANT015PAAA5XX RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $20.5900 | Buy Now | |
DISTI #
480-ABP2LANT015PAAA5XX-ND
|
DigiKey | ABP2, 15PSI, ABS, SMTL, SP, ANA, Min Qty: 55 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7524 | Buy Now | |
DISTI #
785-P2LANT015PAAA5XX
|
Mouser Electronics | Board Mount Pressure Sensors "ABP2, 15psi, Abs, SMTL, SP, Ana, 5v " RoHS: Compliant | 0 |
|
$15.2100 | Order Now | |
DISTI #
75076054
|
RS | Board Mount Pressure Sensor, 5V, Leadless SMT, Single Axial Barbed, ABP2 Series | Honeywell ABP2LANT015PAAA5XX RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7100 / $20.3400 | RFQ | |
Onlinecomponents.com | PCB Mount Pressure Sensor - Basic ABP2 - 1.04bar (15psi) - Absolute - SMTL - Single axial port - Analogue - 5V - Liquids/Gases RoHS: Compliant | 0 |
|
$14.7600 / $21.5100 | Buy Now | ||
Master Electronics | PCB Mount Pressure Sensor - Basic ABP2 - 1.04bar (15psi) - Absolute - SMTL - Single axial port - Analogue - 5V - Liquids/Gases RoHS: Compliant | 0 |
|
$14.7600 / $21.5100 | Buy Now |