There are no models available for this part yet.
Overview of ABP2LANT030PGSA3XX by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABP2LANT030PGSA3XX by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ9332
|
Newark | "abp2, Leadless, No Diagnostics, Plastic Rohs Compliant: Yes |Honeywell ABP2LANT030PGSA3XX RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $20.5900 | Buy Now | |
DISTI #
480-ABP2LANT030PGSA3XX-ND
|
DigiKey | ABP2, LEADLESS, NO DIAGNOSTICS, Min Qty: 55 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7524 | Buy Now | |
DISTI #
785-P2LANT030PGSA3XX
|
Mouser Electronics | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR RoHS: Compliant | 0 |
|
$15.8700 / $16.9700 | Order Now | |
DISTI #
73357589
|
RS | Board Mount Pressure Sensor, 3V, Leadless SMT, Single axial barbed, ABP2 Series | Honeywell ABP2LANT030PGSA3XX RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7800 / $20.9200 | RFQ | |
Onlinecomponents.com | PCB Mount Pressure Sensor - Basic ABP2 - 2.07bar (30psi) - Gage - SMTL - Single axial port - Digital SPI - 3.3V - Liquids/Gases RoHS: Compliant | 0 |
|
$14.7600 / $21.5100 | Buy Now | ||
DISTI #
ABP2LANT030PGSA3XX
|
TTI | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR Min Qty: 55 Package Multiple: 55 Container: Each | Americas - 0 |
|
$13.6300 / $14.6000 | Buy Now | |
Master Electronics | PCB Mount Pressure Sensor - Basic ABP2 - 2.07bar (30psi) - Gage - SMTL - Single axial port - Digital SPI - 3.3V - Liquids/Gases RoHS: Compliant | 0 |
|
$14.7600 / $21.5100 | Buy Now |