Part Details for ABP2LSNT010BGSA3XX by Honeywell Sensing and Control
Overview of ABP2LSNT010BGSA3XX by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABP2LSNT010BGSA3XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3817
|
Newark | Abp2 Ll Sn 10Barg Silicone Gel Spi 3.3V |Honeywell ABP2LSNT010BGSA3XX RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 / $26.2300 | Buy Now |
DISTI #
480-ABP2LSNT010BGSA3XX-ND
|
DigiKey | ABP2 LL SN 10BARG SILICONE GEL S Min Qty: 55 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2867 | Buy Now |
DISTI #
785-P2LSNT010BGSA3XX
|
Mouser Electronics | Board Mount Pressure Sensors ABP2 LL SN 10BARG SILICONE GEL SPI 3.3V RoHS: Compliant | 0 |
|
$21.6200 / $29.5800 | Order Now |
|
Onlinecomponents.com | PCB Mount Pressure Sensor - 10 bar - Guage - SPI - 3 Volt - Single Port - Liquid Media - Leadless SMT RoHS: Compliant | 0 |
|
$18.8000 / $27.4000 | Buy Now |
|
Master Electronics | PCB Mount Pressure Sensor - 10 bar - Guage - SPI - 3 Volt - Single Port - Liquid Media - Leadless SMT RoHS: Compliant | 0 |
|
$18.8000 / $27.4000 | Buy Now |