Part Details for ABP2MDAN001PD2A3XX by Honeywell Sensing and Control
Overview of ABP2MDAN001PD2A3XX by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABP2MDAN001PD2A3XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9349
|
Newark | "abp2, Smt, No Diagnostics, Plastic Dual Rohs Compliant: Yes |Honeywell ABP2MDAN001PD2A3XX Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 / $22.4700 | Buy Now |
DISTI #
480-ABP2MDAN001PD2A3XX-ND
|
DigiKey | ABP2, SMT, NO DIAGNOSTICS, PLAST Min Qty: 38 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7076 | Buy Now |
DISTI #
785-P2MDAN001PD2A3XX
|
Mouser Electronics | Board Mount Pressure Sensors "ABP2, SMT, No Diagnostics, Plastic Dual " RoHS: Compliant | 0 |
|
$14.9400 / $23.4300 | Order Now |
DISTI #
75076058
|
RS | Board Mount Pressure Sensor, 3.3V, Leadless SMT, Dual Axial Barbed, ABP2 Series | Honeywell ABP2MDAN001PD2A3XX RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3900 / $34.9800 | RFQ |
|
Onlinecomponents.com | PCB Mount Pressure Sensor - Basic ABP2 - 69mbar (1psi) - Differential - SMT - Dual axial ports - Digital SPI - 3.3V - Gases RoHS: Compliant | 0 |
|
$12.5400 / $21.0400 | Buy Now |
|
Master Electronics | PCB Mount Pressure Sensor - Basic ABP2 - 69mbar (1psi) - Differential - SMT - Dual axial ports - Digital SPI - 3.3V - Gases RoHS: Compliant | 0 |
|
$12.5400 / $21.0400 | Buy Now |