Part Details for ABP2MDAN001PDAA5XX by Honeywell Sensing and Control
Overview of ABP2MDAN001PDAA5XX by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABP2MDAN001PDAA5XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4725
|
Newark | Abp Smt Da +/-1Psi Without Gel Analog 5V Rohs Compliant: Yes |Honeywell ABP2MDAN001PDAA5XX RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 / $22.4700 | Buy Now |
DISTI #
480-ABP2MDAN001PDAA5XX-ND
|
DigiKey | ABP SMT DA +/-1PSI WITHOUT GEL A Min Qty: 38 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5763 | Buy Now |
DISTI #
785-P2MDAN001PDAA5XX
|
Mouser Electronics | Board Mount Pressure Sensors ABP SMT DA +/-1Psi without gel Analog 5V RoHS: Compliant | 0 |
|
$17.1300 / $23.4300 | Order Now |
DISTI #
75076059
|
RS | Board Mount Pressure Sensor, 5V, Leadless SMT, Dual Axial Barbed, ABP2 Series | Honeywell ABP2MDAN001PDAA5XX RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5200 / $17.7600 | RFQ |
|
Onlinecomponents.com | PCB Mount Pressure Sensor - Basic ABP2 - 69mbar (1psi) - Differential - SMT - Dual axial ports - Analogue - 5V - Gases RoHS: Compliant | 0 |
|
$12.5400 / $21.0400 | Buy Now |
|
Master Electronics | PCB Mount Pressure Sensor - Basic ABP2 - 69mbar (1psi) - Differential - SMT - Dual axial ports - Analogue - 5V - Gases RoHS: Compliant | 0 |
|
$12.5400 / $21.0400 | Buy Now |