Part Details for ABP2MRRN005NDAA5XX by Honeywell Sensing and Control
Overview of ABP2MRRN005NDAA5XX by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABP2MRRN005NDAA5XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3838
|
Newark | Abp Smt Rr +/-5Iow With Silicone Gel Ana Rohs Compliant: Yes |Honeywell ABP2MRRN005NDAA5XX RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 / $22.4700 | Buy Now |
DISTI #
480-ABP2MRRN005NDAA5XX-ND
|
DigiKey | ABP SMT RR +/-5IOW WITH SILICONE Min Qty: 32 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8800 | Buy Now |
DISTI #
785-P2MRRN005NDAA5XX
|
Mouser Electronics | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR RoHS: Compliant | 0 |
|
$17.3200 / $25.3300 | Order Now |
DISTI #
73357594
|
RS | Board Mount Pressure Sensor, 5V, SMT, Dual Radial barbed, ABP2 Series | Honeywell ABP2MRRN005NDAA5XX RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5200 / $30.5800 | RFQ |
|
Onlinecomponents.com | PCB Mount Pressure Sensor - Basic ABP2 - 12.5mbar (5in H2O) - Differential - SMT - Dual radial ports - Analogue - 5V - Gases RoHS: Compliant | 0 |
|
$12.9100 / $21.0400 | Buy Now |
DISTI #
ABP2MRRN005NDAA5XX
|
TTI | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR Min Qty: 32 Package Multiple: 32 Container: Each | Americas - 0 |
|
$13.0400 / $17.4300 | Buy Now |
|
Master Electronics | PCB Mount Pressure Sensor - Basic ABP2 - 12.5mbar (5in H2O) - Differential - SMT - Dual radial ports - Analogue - 5V - Gases RoHS: Compliant | 0 |
|
$12.9100 / $21.0400 | Buy Now |
|
New Advantage Corporation | SENSOR ABP SMT RR +/-5IOW WITH SILICONE GEL ANA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 26 |
|
$30.5500 / $32.7300 | Buy Now |