There are no models available for this part yet.
Overview of ABP2MRRT001PDAA5XX by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABP2MRRT001PDAA5XX by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ3840
|
Newark | Abp Smt Rr +/-1Psi With Silicone Gel Ana Rohs Compliant: Yes |Honeywell ABP2MRRT001PDAA5XX RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 / $22.4700 | Buy Now | |
DISTI #
480-ABP2MRRT001PDAA5XX-ND
|
DigiKey | ABP SMT RR +/-1PSI WITH SILICONE Min Qty: 32 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8800 | Buy Now | |
DISTI #
785-P2MRRT001PDAA5XX
|
Mouser Electronics | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR RoHS: Compliant | 0 |
|
$17.3900 / $25.3300 | Order Now | |
DISTI #
73357596
|
RS | Board Mount Pressure Sensor, 5V, SMT, Dual Radial barbed, ABP2 Series | Honeywell ABP2MRRT001PDAA5XX RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7500 / $25.5800 | RFQ | |
Onlinecomponents.com | PCB Mount Pressure Sensor - Basic ABP2 - 69mbar (1psi) - Differential - SMT - Dual radial ports - Analogue - 5V - Liquids/Gases RoHS: Compliant | 0 |
|
$12.9100 / $21.0400 | Buy Now | ||
DISTI #
ABP2MRRT001PDAA5XX
|
TTI | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR Min Qty: 32 Package Multiple: 32 Container: Each | Americas - 0 |
|
$14.5800 / $16.9800 | Buy Now | |
Master Electronics | PCB Mount Pressure Sensor - Basic ABP2 - 69mbar (1psi) - Differential - SMT - Dual radial ports - Analogue - 5V - Liquids/Gases RoHS: Compliant | 0 |
|
$12.9100 / $21.0400 | Buy Now |