There are no models available for this part yet.
Overview of ABP2MRRT060MDAA5XX by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABP2MRRT060MDAA5XX by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AJ9326
|
Newark | Pressure Sensor, 60Mbar, Diff, Analog, Operating Pressure Max:60Mbar, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Radial Barbed, Supply Current:43.8Na Rohs Compliant: Yes |Honeywell ABP2MRRT060MDAA5XX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$23.3200 / $32.9800 | Buy Now | |
DISTI #
480-ABP2MRRT060MDAA5XX-ND
|
DigiKey | SENSOR 0.87PSID 0.063" 4.5V 6SMD Min Qty: 1 Lead time: 26 Weeks Container: Box |
15 In Stock |
|
$17.9400 / $29.7100 | Buy Now | |
DISTI #
785-P2MRRT060MDAA5XX
|
Mouser Electronics | Board Mount Pressure Sensors ABP2 SMT RR +/-60mBar Silicone gel Analo RoHS: Compliant | 40 |
|
$16.8200 / $25.0600 | Buy Now | |
DISTI #
72385089
|
RS | Board Mount Pressure Sensor,5V, Leaded SMT pkg, Dual radial barbed, ABP2 Series | Honeywell ABP2MRRT060MDAA5XX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4500 | RFQ | |
Onlinecomponents.com | PCB Mount Pressure Sensor - ±60 mbar - Differential - Analog - 5 Volt - Dual RA Barbed Ports - Liquid Media - SMT JLEAD RoHS: Compliant | 0 |
|
$15.7400 / $25.7800 | Buy Now | ||
Master Electronics | PCB Mount Pressure Sensor - ±60 mbar - Differential - Analog - 5 Volt - Dual RA Barbed Ports - Liquid Media - SMT JLEAD RoHS: Compliant | 0 |
|
$15.7400 / $25.7800 | Buy Now |