Part Details for ABP2MSNT150PGSA3XX by Honeywell Sensing and Control
Overview of ABP2MSNT150PGSA3XX by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABP2MSNT150PGSA3XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3845
|
Newark | Abp Smt Sn 150Psi With Silicone Gel Spi |Honeywell ABP2MSNT150PGSA3XX Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4900 / $28.1100 | Buy Now |
DISTI #
480-ABP2MSNT150PGSA3XX-ND
|
DigiKey | ABP SMT SN 150PSI WITH SILICONE Min Qty: 32 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4044 | Buy Now |
DISTI #
785-P2MSNT150PGSA3XX
|
Mouser Electronics | Board Mount Pressure Sensors ABP SMT SN 150PSI WITH SILICONE GEL SPI RoHS: Compliant | 0 |
|
$21.6700 / $31.7000 | Order Now |
|
Onlinecomponents.com | PCB Mount Pressure Sensor - 150 psi - Guage - SPI - 3 Volt - Single Port - Liquid Media - SMT JLEAD RoHS: Compliant | 0 |
|
$15.9300 / $26.3200 | Buy Now |
|
Master Electronics | PCB Mount Pressure Sensor - 150 psi - Guage - SPI - 3 Volt - Single Port - Liquid Media - SMT JLEAD RoHS: Compliant | 0 |
|
$15.9300 / $26.3200 | Buy Now |