Part Details for ABPDJJN160MGSD3 by Honeywell Sensing and Control
Overview of ABPDJJN160MGSD3 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ABPDJJN160MGSD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-ABPDJJN160MGSD3
|
Mouser Electronics | Board Mount Pressure Sensors BASIC PRESSURE SENSOR RoHS: Compliant | 0 |
|
Order Now |
Part Details for ABPDJJN160MGSD3
ABPDJJN160MGSD3 CAD Models
ABPDJJN160MGSD3 Part Data Attributes
|
ABPDJJN160MGSD3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPDJJN160MGSD3
Honeywell Sensing and Control
Gage, 0Psi Min, 2.32Psi Max, 0.25%, 0.66-2.64V, Rectangular, Through Hole Mount, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-13 | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.88 MM and Port Height = 4.65 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 2.32 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |