-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-ABPDRNN100PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors Board Mount Pressure Sensors RoHS: Compliant | 77 |
|
$25.8000 / $37.7400 | Buy Now |
|
Master Electronics | 0 |
|
$24.5500 / $51.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABPDRNN100PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPDRNN100PGAA5
Honeywell Sensing and Control
Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-13 | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.6 MM and Port Height = 4.75 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |