Part Details for ABPLANT010BGAA5 by Honeywell Sensing and Control
Overview of ABPLANT010BGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ABPLANT010BGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8100
|
Newark | Basic Pressure Sensor |Honeywell ABPLANT010BGAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9100 / $31.1400 | Buy Now |
DISTI #
480-ABPLANT010BGAA5-ND
|
DigiKey | BASIC PRESSURE SENSOR Min Qty: 100 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8720 | Buy Now |
DISTI #
785-ABPLANT010BGAA5
|
Mouser Electronics | Board Mount Pressure Sensors BASIC PRESSURE SENSOR RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5600 / $43.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.5600 / $43.0600 | Buy Now |
Part Details for ABPLANT010BGAA5
ABPLANT010BGAA5 CAD Models
ABPLANT010BGAA5 Part Data Attributes
|
ABPLANT010BGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPLANT010BGAA5
Honeywell Sensing and Control
Gage, 0Psi Min, 145.03Psi Max, 0.25%, Rectangular, Surface Mount, SMT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-13 | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.74 MM and Port Height = 7 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 145 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |