-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-ABPLANT160MGAA5-ND
|
DigiKey | ABPLANT160MGAA5 Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.0884 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0bar to 0.16bar Gage 6-Pin SMD Module RoHS: Compliant | 0 |
|
$20.5600 / $43.0600 | Buy Now |
DISTI #
ABPLANT160MGAA5
|
TME | Sensor: pressure, 0÷160mbar, gage, OUT: analogue, Usup: 5VDC, SMT Min Qty: 1 | 62 |
|
$29.3000 / $38.6100 | Buy Now |
|
Master Electronics | Pressure Sensor 0bar to 0.16bar Gage 6-Pin SMD Module RoHS: Compliant | 0 |
|
$20.5600 / $43.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABPLANT160MGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPLANT160MGAA5
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.74 MM and Port Height = 7 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 2.32 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |