ABPLNNN010BGST5
Description: Piezoresistive Sensor, Gage, 0Psi Min, 145.038Psi Max, 0.25%, 1-4V, Rectangular, Surface Mount, SMT-6

Overview of ABPLNNN010BGST5 by Honeywell Microelectronics & Precision Sensors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for ABPLNNN010BGST5 by Honeywell Microelectronics & Precision Sensors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABPLNNN010BGST5 by Honeywell Microelectronics & Precision Sensors

ABPLNNN010BGST5
Honeywell Microelectronics & Precision Sensors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description
SMT-6
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Accuracy-Max (%)
0.25%
Body Breadth
7 mm
Body Length or Diameter
8 mm
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Operating Current-Max
4.6 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Interface Type
SPI
Output Range
1-4V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
HOLE
Pressure Range-Max
145.038 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Response Time
460 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. ABPLNNN010BGST5
    Honeywell Microelectronics & Precision Sensors
    Piezoresistive Sensor, Gage, 0Psi Min, 145.038Psi Max, 0.25%, 1-4V, Rectangular, Surface Mount, SMT-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABPLNNN010BGST5 by Honeywell Microelectronics & Precision Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABPLNNN010BGST5 by Honeywell Microelectronics & Precision Sensors

Select Manufacturer
Which Manufacturer of ABPLNNN010BGST5 would you like to use for your alert(s)?
  • Please alert me when ABPLNNN010BGST5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABPLNNN010BGST5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABPLNNN010BGST5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABPLNNN010BGST5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABPLNNN010BGST5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABPLNNN010BGST5 by Honeywell Microelectronics & Precision Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: