Part Details for ABPMANV060PG2A3 by Honeywell Sensing and Control
Overview of ABPMANV060PG2A3 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ABPMANV060PG2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5328
|
Newark | Pressure Sensor, 60Psi, Gauge, I2C Rohs Compliant: Yes |Honeywell ABPMANV060PG2A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0400 / $38.4900 | Buy Now |
DISTI #
64AH1803
|
Newark | Pressure Sensor, Gauge, 60Psi, 3.3Vdc, Operating Pressure Max:60Psi, Sensor Output:I2C Digital, Pressure Measurement Type:Gauge, Voltage Rating:3.3Vdc, Port Style:Single Axial Barbed, Supply Current:3.1Ma, Product Range:Abp Series Rohs Compliant: Yes |Honeywell ABPMANV060PG2A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1800 | Buy Now |
DISTI #
2266-ABPMANV060PG2A3-ND
|
DigiKey | Piezoresistive Sensor, Gage, 0Ps Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
20015 In Stock |
|
$15.7400 / $21.2500 | Buy Now |
DISTI #
785-ABPMANV060PG2A3
|
Mouser Electronics | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR RoHS: Compliant | 67 |
|
$23.1300 / $36.4900 | Buy Now |
DISTI #
73357530
|
RS | Board Mount Pressure Sensor, 3V, SMT, Single Axial barbed, ABP2 Series | Honeywell ABPMANV060PG2A3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6400 / $33.6900 | RFQ |
|
Onlinecomponents.com |
20015 Partner Stock |
|
$21.4700 / $35.4800 | Buy Now | |
DISTI #
58773865
|
Verical | Board Mount Pressure Sensor 0psi to 60psi Gage 6-Pin SMD RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 19980 |
|
$14.7600 / $19.9300 | Buy Now |
DISTI #
66394844
|
Verical | Board Mount Pressure Sensor 0psi to 60psi Gage 6-Pin SMD RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 35 |
|
$14.7600 / $19.9300 | Buy Now |
DISTI #
ABPMANV060PG2A3
|
TTI | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ABPMANV060PG2A3
|
TME | Sensor: pressure, 0÷60psi, gage, OUT: I2C, Usup: 3.3VDC, SMT, ABP Min Qty: 1 | 0 |
|
$31.2700 / $37.5200 | RFQ |
Part Details for ABPMANV060PG2A3
ABPMANV060PG2A3 CAD Models
ABPMANV060PG2A3 Part Data Attributes:
|
ABPMANV060PG2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPMANV060PG2A3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.74 MM and Port Height = 7 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 60 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |