Part Details for ABPY00201209300Y00 by Pulse Electronics Corporation
Overview of ABPY00201209300Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ABPY00201209300Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ABPY00201209300Y00TR-ND
|
DigiKey | FERRITE BEAD 30 OHM 0805 1LN Min Qty: 44000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0304 | Buy Now |
DISTI #
ABPY00201209300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 4A 15mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: ABPY00201209300Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0307 / $0.0350 | Buy Now |
DISTI #
673-ABPY201209300Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz RoHS: Compliant | 0 |
|
$0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0322 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0315 / $0.0383 | Buy Now |
DISTI #
ABPY00201209300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 4A 15mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: ABPY00201209300Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0307 / $0.0350 | Buy Now |
DISTI #
ABPY00201209300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 4A 15mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: ABPY00201209300Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0307 / $0.0350 | Buy Now |
DISTI #
000000000006431648
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz Min Qty: 8000 | 0 |
|
$0.0317 / $0.0339 | Buy Now |
Part Details for ABPY00201209300Y00
ABPY00201209300Y00 CAD Models
ABPY00201209300Y00 Part Data Attributes
|
ABPY00201209300Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ABPY00201209300Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 4 A | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |